Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 733-760
- Mfr. Part No.:
- F00N3810000001
- Manufacturer:
- Beijer Electronics
Subtotal (1 unit)*
€771.76
(exc. VAT)
€949.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €771.76 |
*price indicative
- RS Stock No.:
- 733-760
- Mfr. Part No.:
- F00N3810000001
- Manufacturer:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Standards/Approvals | RoHS | |
| Width | 66mm | |
| Depth | 131.2mm | |
| Height | 149mm | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Standards/Approvals RoHS | ||
Width 66mm | ||
Depth 131.2mm | ||
Height 149mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Beijer Electronics Unmanaged PoE Switch designed for IP surveillance and vehicle-based power applications. This device features eight 10/100 TX ports and two 10/100/1000TX uplink ports for high-speed video server or IPC connections.
Total system PoE budget of 80W at 8 to 32V and 70°C
Rugged IP30 aluminium housing designed for DIN rail mounting
Related links
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Trendnet Unmanaged 10 Port Network Switch Power Over Ethernet
- Siemens i800 Unmanaged 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-3102WS (UK) Unmanaged 10 Port Network Switch Power Over Ethernet
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
