Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-005
Mfr. Part No.:
1471548
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

16

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed

Number of SFP Ports

4

Number of RJ-45 Ports

12

Model Number

FL SWITCH EP6412-4GSFP-LV

Standards/Approvals

CE-, EN 61000-6-2:2005, IEC 61850-3, IEEE 1613

Width

82.7mm

Height

188.39mm

Depth

197.12mm

COO (Country of Origin):
CA
The Phoenix Contact Industrial Ethernet Switch is designed to meet the demanding needs of modern network infrastructure. Engineered for reliability and performance, this managed switch features an impressive array of connectivity options, including twelve RJ45 ports and four SFP ports, making it suitable for various industrial applications. With an operating temperature range of -40 to +85°C, this switch excels even in extreme environmental conditions. Its design adheres to IEC 61850-3 standards, ensuring robust performance in critical settings.

Complies with industry standards for reliable operations

Supports Layer 2 and Layer 3 network functionalities

Facilitates advanced diagnostics for system monitoring

Integrated LEDs provide clear status indicators

Offers redundancy for power supply enhancing reliability

Compatible with Access Control Lists for improved security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy