RS Better World
Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 519-840
- Mfr. Part No.:
- 1343025
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€285.52
(exc. VAT)
€351.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 519-840
- Mfr. Part No.:
- 1343025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 7 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Model Number | FL SWITCH 1105NT-2SFP | |
| Width | 22.5mm | |
| Height | 148mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 7 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Model Number FL SWITCH 1105NT-2SFP | ||
Width 22.5mm | ||
Height 148mm | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Industrial Ethernet Switch is a robust and reliable solution for industrial networking needs. Each ports supports 10/100/1000 Mbps data transmission speeds. The switch conforms to IEEE 802.3 standards and includes automatic data transmission speed detection functions. The switch includes automatic data transmission speed detection and auto crossing functions.
Number of channels 5
Transmission length 100 m
Number of interfaces 5
RoHS compliant
Related links
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
