Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 496-131
- Mfr. Part No.:
- 1467018
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€627.79
(exc. VAT)
€772.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.79 |
*price indicative
- RS Stock No.:
- 496-131
- Mfr. Part No.:
- 1467018
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Model Number | FL SWITCH 1100T-8POE-2SFP | |
| Number of SFP Ports | 2 | |
| Depth | 107mm | |
| Height | 141mm | |
| Width | 65mm | |
| Standards/Approvals | IEEE 802.3az, IEEE 802.3u, IEEE 802.3af/at, IEEE 802.1p, EN 61000-6-4, EN 61000-6-2, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Model Number FL SWITCH 1100T-8POE-2SFP | ||
Number of SFP Ports 2 | ||
Depth 107mm | ||
Height 141mm | ||
Width 65mm | ||
Standards/Approvals IEEE 802.3az, IEEE 802.3u, IEEE 802.3af/at, IEEE 802.1p, EN 61000-6-4, EN 61000-6-2, cULus, CE | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Industrial Ethernet Switch designed to deliver exceptional performance and reliability in demanding environments. This switch conforms to the latest IEEE standards, ensuring compatibility with a wide range of devices. With eight PoE RJ45 ports and two SFP ports, it provides flexible connectivity options while simplifying installations. The device's automatic data transmission speed detection and auto crossing function facilitate seamless integration into existing networks, making it ideal for industrial automation applications.
Built to withstand extensive temperature variations
Features a robust and durable body constructed from fibre reinforced polycarbonate
Offers compliance with multiple safety and electromagnetic compatibility standards
Incorporates LEDs for real time monitoring of link status and activity
Related links
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
