Trendnet Smart 52 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-747
- Distrelec Article No.:
- 303-86-263
- Mfr. Part No.:
- TPE-3524SF
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€731.68
(exc. VAT)
€899.97
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €731.68 |
*price indicative
- RS Stock No.:
- 561-747
- Distrelec Article No.:
- 303-86-263
- Mfr. Part No.:
- TPE-3524SF
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 52 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 48 | |
| Depth | 310mm | |
| Standards/Approvals | CE/FCC | |
| Height | 310mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 52 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 48 | ||
Depth 310mm | ||
Standards/Approvals CE/FCC | ||
Height 310mm | ||
Width 44mm | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5048WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 18 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 20 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-P521ES Smart 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
