Trendnet Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-797
- Distrelec Article No.:
- 302-63-550
- Mfr. Part No.:
- TPE-BG182g
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€421.64
(exc. VAT)
€518.62
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €421.64 |
*price indicative
- RS Stock No.:
- 561-797
- Distrelec Article No.:
- 302-63-550
- Mfr. Part No.:
- TPE-BG182g
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 16 | |
| Depth | 196mm | |
| Standards/Approvals | CE/FCC | |
| Width | 44mm | |
| Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 16 | ||
Depth 196mm | ||
Standards/Approvals CE/FCC | ||
Width 44mm | ||
Height 200mm | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG182F Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 18 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 18 Port Ethernet Switch
- Trendnet TPE-TG182ES Smart 18 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 7 Port Ethernet Switch Power Over Ethernet
