Trendnet TPE-TG182F Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-630
- Mfr. Part No.:
- TPE-TG182F
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€365.06
(exc. VAT)
€449.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.06 |
*price indicative
- RS Stock No.:
- 649-630
- Mfr. Part No.:
- TPE-TG182F
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | TPE-TG182F | |
| Number of RJ-45 Ports | 18 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Height | 44mm | |
| Standards/Approvals | IEEE 802.3x, LVD, IEEE 802.3at, IEEE 802.3u, IEEE 802.3af, CE, ETL, FCC, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab | |
| Depth | 196mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number TPE-TG182F | ||
Number of RJ-45 Ports 18 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Height 44mm | ||
Standards/Approvals IEEE 802.3x, LVD, IEEE 802.3at, IEEE 802.3u, IEEE 802.3af, CE, ETL, FCC, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab | ||
Depth 196mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The Trendnet 18-Port Gigabit High-Power PoE+ Switch is designed to enhance network efficiency by delivering both data and power over standard Ethernet cables. With its robust 16 gigabit PoE+ ports, this switch ensures that high-demand devices such as wireless access points and IP cameras receive the necessary power without added installation costs. Its sleek metal housing makes it an ideal fit for any server room, allowing for easy rack mounting with provided brackets. Featuring a substantial PoE power budget, it guarantees exceptional connectivity and performance for all your networking needs. This thoughtfully engineered switch provides a reliable solution for both commercial and residential environments, where speed and reliability are essential. Enjoy peace of mind with a lifetime warranty, confirming the durability and longevity of your investment.
Equipped with 16 gigabit PoE+ ports
Incorporates two additional shared gigabit ports for versatile connectivity
Delivers a substantial 440W PoE power budget for high-demand devices
Supports jumbo frames, enhancing performance for larger data packets
Designed for seamless rack mounting with sturdy included brackets
Features a maximum switching capacity of 36Gbps for optimal network speed
LED indicators provide clear visual feedback on port status
Engineered for reliable operation in environments with up to 90% humidity
Related links
- Trendnet Unmanaged 18 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG182ES Smart 18 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 18 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG380 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG52 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
