Netgear GS308-300UKS Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 567-150
- Mfr. Part No.:
- GS308-300UKS
- Manufacturer:
- Netgear
Subtotal (1 unit)*
€36.19
(exc. VAT)
€44.51
(inc. VAT)
Temporarily out of stock
- 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.19 |
*price indicative
- RS Stock No.:
- 567-150
- Mfr. Part No.:
- GS308-300UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Model Number | GS308-300UKS | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CB, CCC, CE, CE LVD, FCC Part 15 Class A, FCC Part 15 Class B, IC Class A, IC Class B, KC, RCM, VCCI | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Model Number GS308-300UKS | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CB, CCC, CE, CE LVD, FCC Part 15 Class A, FCC Part 15 Class B, IC Class A, IC Class B, KC, RCM, VCCI | ||
The Netgear 8-Port Gigabit Ethernet Unmanaged Essentials Switch ensures full performance with a non-blocking switching architecture, delivering maximum throughput at wire speed for seamless and efficient connectivity.
Ethernet port configuration with 8 Gigabit ports
Plug and play setup with no software installation or configuration required
Zero maintenance needed
Related links
- Netgear ProSAFE GS108 Unmanaged 8 Port Ethernet Switch
- Netgear GS108GE Unmanaged 8 Port Ethernet Switch
- Netgear GS108LP Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Netgear GS305-300UKS Unmanaged 5 Port Ethernet Switch
- Netgear MS308-100EUS Unmanaged 8 Port Network Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
