Netgear GS305-300UKS Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 567-149
- Mfr. Part No.:
- GS305-300UKS
- Manufacturer:
- Netgear
Subtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 567-149
- Mfr. Part No.:
- GS305-300UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Model Number | GS305-300UKS | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | VCCI, RCM, KC, IC Class B, IC Class A, FCC Part 15 Class B, FCC Part 15 Class A, CE LVD, CE, CCC, CB | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Model Number GS305-300UKS | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals VCCI, RCM, KC, IC Class B, IC Class A, FCC Part 15 Class B, FCC Part 15 Class A, CE LVD, CE, CCC, CB | ||
The Netgear 5-Port Gigabit Ethernet Unmanaged Essentials Switch offers durable quality in a compact metal case, ensuring reliable performance while saving space. Its silent operation provides a quiet and efficient networking solution for seamless connectivity.
Plug and play with no software or configuration needed
Flexible mounting options for desktop or wall installation
Thick-Film Chip Resistor, RK73H Series
(1005 size, 1%) Standard Reel
Related links
- Netgear GS105GE Unmanaged 5 Port Ethernet Switch
- Netgear ProSAFE GS105 Unmanaged 5 Port Ethernet Switch
- Netgear GS305P-300EUS Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Netgear GS205, Unmanaged 5 Port Ethernet Switch Type G - British 3-Pin
- Netgear GS308-300UKS Unmanaged 8 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
