Schneider Electric MCSESM053F1CU0 Managed 5 Port Network Switch
- RS Stock No.:
- 577-136
- Mfr. Part No.:
- MCSESM053F1CU0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€846.85
(exc. VAT)
€1,041.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.85 |
*price indicative
- RS Stock No.:
- 577-136
- Mfr. Part No.:
- MCSESM053F1CU0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Model Number | MCSESM053F1CU0 | |
| Number of RJ-45 Ports | 4 | |
| Height | 142.8mm | |
| Width | 57mm | |
| Standards/Approvals | UL 61010-2-201, UL, RCM, EN/IEC 62368-1, EN/IEC 61131-2, DNV, CE, ATEX | |
| Depth | 117.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Model Number MCSESM053F1CU0 | ||
Number of RJ-45 Ports 4 | ||
Height 142.8mm | ||
Width 57mm | ||
Standards/Approvals UL 61010-2-201, UL, RCM, EN/IEC 62368-1, EN/IEC 61131-2, DNV, CE, ATEX | ||
Depth 117.6mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.
IP30 protection rated
CE UL certifications
UL 61010 2 201 EN/IEC 61131 2 Standards
Related links
- Phoenix Contact Managed, Managed 5 Port Network Switch
- Netgear MS305E-100EUS Managed 5 Port Network Switch
- Weidmüller Managed 5 Port Network Switch
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Schneider Electric Modicon Unmanaged 5 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 5 Port Network Switch
