Netgear MS305E-100EUS Managed 5 Port Network Switch
- RS Stock No.:
- 906-934
- Mfr. Part No.:
- MS305E-100EUS
- Manufacturer:
- Netgear
Image representative of range
Subtotal (1 unit)*
€299.31
(exc. VAT)
€368.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.31 |
*price indicative
- RS Stock No.:
- 906-934
- Mfr. Part No.:
- MS305E-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | MS305E-100EUS | |
| Standards/Approvals | BSMI | |
| Height | 27mm | |
| Width | 158mm | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Model Number MS305E-100EUS | ||
Standards/Approvals BSMI | ||
Height 27mm | ||
Width 158mm | ||
Depth 101mm | ||
- COO (Country of Origin):
- VN
The Netgear 5-port 2.5G Multi-Gigabit Ethernet Plus Switch provides an efficient solution for expanding wired connectivity in small office/home office networks, ensuring robust integration with various devices.
Supports 5 2.5G Multi-Gig ports for versatile connectivity
Fanless design ensures silent operation for noise-sensitive environments
Web-based management GUI simplifies network configuration and monitoring
VLAN support facilitates traffic segmentation for enhanced security
Related links
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Netgear MS510TXM-100EUS Managed 8 Port Network Switch
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS305-100EUS Unmanaged 5 Port Network Switch
- Phoenix Contact Managed, Managed 5 Port Network Switch
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESM053F1CU0 Managed 5 Port Network Switch
- Weidmüller Managed 5 Port Network Switch
