Weidmüller Managed Network Switch
- RS Stock No.:
- 600-345
- Mfr. Part No.:
- 1241100000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€1,818.00
(exc. VAT)
€2,236.14
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,818.00 |
*price indicative
- RS Stock No.:
- 600-345
- Mfr. Part No.:
- 1241100000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Height | 135mm | |
| Depth | 143mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 94mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Height 135mm | ||
Depth 143mm | ||
Standards/Approvals RoHS, REACH | ||
Width 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Siemens Managed 24 Port Network Switch
- Siemens Managed 16 Port Network Switch
- Siemens Managed 12 Port Network Switch
- Allen Bradley Managed 10 Port Network Switch
- Siemens Managed 28 Port Network Switch
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
