Siemens Managed 28 Port Network Switch
- RS Stock No.:
- 251-2156
- Distrelec Article No.:
- 302-61-593
- Mfr. Part No.:
- 6GK53284SS003AR3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,148.46
(exc. VAT)
€3,872.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,148.46 |
*price indicative
- RS Stock No.:
- 251-2156
- Distrelec Article No.:
- 302-61-593
- Mfr. Part No.:
- 6GK53284SS003AR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 177mm | |
| Height | 44mm | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 177mm | ||
Height 44mm | ||
Width 483mm | ||
- COO (Country of Origin):
- DE
Siemens SCALANCE Series Network Switch, 28 Ports, Managed Switch Type - 6GK53284SS003AR3
This network switch is a high-performance managed Ethernet switch designed for industrial applications. It features 28 ports, including 24 port RJ45 connections and 4 combo SFP ports. The dimensions of the unit are 44mm in height, 483mm in width, and 177mm in depth, making it suitable for standard 19 rack installations.
Features & Benefits
• Offers 28 electrical ports for flexible connectivity
• Supports up to 1000 Mbps for high-speed data transfer
• Provides redundancy features to ensure network reliability
• Features web-based management for easy configuration
• Equipped with LED diagnostics for straightforward monitoring
• Compatible with PROFINET for seamless industrial operation
Applications
• Ideal for connecting network components in automation systems
• Utilised in manufacturing facilities requiring reliable communication
• Suitable for industrial environments demanding Ethernet connectivity
• Serves as a robust solution for network management tasks
What type of ports does this switch provide for connectivity?
It features 24 RJ45 ports for electrical connections and 4 combo ports for SFP transceivers, allowing versatile connectivity options for various network setups.
How does this switch handle network redundancy?
It supports High-Speed Redundancy Protocol (HRP) and Media Redundancy Protocol (MRP), ensuring continuous network operation even during faults or disruptions.
How is network performance monitored within this switch?
It includes robust diagnostics features such as port diagnostics, error statistics, and SysLog to facilitate effective network performance monitoring and troubleshooting.
Can this switch accommodate future network expansions?
Yes, with 28 ports and dynamic VLAN configurations, it allows for scalability to adapt to growing network demands.
Related links
- Siemens Managed 28 Port Network Switch
- MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- Weidmüller Managed 28 Port Network Switch
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Network Switch
- TP-Link ES228GP Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
