D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port
- RS Stock No.:
- 619-671
- Mfr. Part No.:
- DMS-1250-10SP/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€523.39
(exc. VAT)
€643.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.39 |
*price indicative
- RS Stock No.:
- 619-671
- Mfr. Part No.:
- DMS-1250-10SP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Switch Type | Multi-Gigabit Smart Managed Switch | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports | |
| Standards/Approvals | FCC Class A, IC, BSMI, RCM, UL, VCCI Class A, CB, CE Class A | |
| Width | 2mm | |
| Height | 44mm | |
| Number of RS-485 Ports | 10 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Switch Type Multi-Gigabit Smart Managed Switch | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports | ||
Standards/Approvals FCC Class A, IC, BSMI, RCM, UL, VCCI Class A, CB, CE Class A | ||
Width 2mm | ||
Height 44mm | ||
Number of RS-485 Ports 10 | ||
- COO (Country of Origin):
- TW
The D-Link Smart managed switches from D-Link offer a high-performance solution with multi-Gigabit Ethernet connectivity Power over Ethernet capability and advanced Layer 2 features. Designed to adapt to evolving business needs these switches support multiple management interfaces for flexible control and efficient network expansion.
Static routing
Auto-surveillance and Voice VLAN
Dual software images
Dual configuration files
Related links
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch Power Over
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port Network
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed Switch 10 Port Network Switch Power
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10GBASE-T and 2 x SFP+ ports Smart Managed 12 Port Network
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10GBASE-T and 2 x SFP+ ports Managed 12 Port Network Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart Managed 12 Port Managed Switch
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Managed Switch
