D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Managed Switch
- RS Stock No.:
- 255-0047
- Distrelec Article No.:
- 303-69-521
- Mfr. Part No.:
- DXS-1210-16TC
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-0047
- Distrelec Article No.:
- 303-69-521
- Mfr. Part No.:
- DXS-1210-16TC
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 16 | |
| Product Type | Smart Managed Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 12 | |
| Model Number | 16-Port 10G Multi-Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE, UL, CCC | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 16 | ||
Product Type Smart Managed Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 12 | ||
Model Number 16-Port 10G Multi-Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE, UL, CCC | ||
Height 44mm | ||
Width 440mm | ||
Depth 210mm | ||
- COO (Country of Origin):
- TW
The D-Link 10 Gigabit Ethernet Smart Managed Switches ensures that high-bandwidth demands can be fulfilled easily and allows for device flexibility across your network.
Access Control List
IP-MAC-Port Binding
Note
This product is D-Link DXS-1210 Series - 10GB Smart Managed 16x port switch.
Related links
- D-Link 16-Port 10G Multi-Gigabit Smart Managed Switch Smart 16 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart 12 Port Smart Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart Managed 12 Port Managed Switch
- D-Link 16-Port Gigabit Smart Managed Switch Smart 16 Port Smart Switch
