MOXA IKS-6726A-2GTXSFP-HV-T Managed 26 Port Ethernet Switch
- RS Stock No.:
- 633-421
- Mfr. Part No.:
- IKS-6726A-2GTXSFP-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,580.48
(exc. VAT)
€1,943.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,580.48 |
*price indicative
- RS Stock No.:
- 633-421
- Mfr. Part No.:
- IKS-6726A-2GTXSFP-HV-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 26 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Model Number | IKS-6726A-2GTXSFP-HV-T | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | ABS, CISPR 32, DNV, EN 50121-4, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-32/27/6, IEC 61000-4-2/3/4/5/6/8, LR, NK, Telcordia (Bellcore), UL 60950-1 | |
| Depth | 280mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 26 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Model Number IKS-6726A-2GTXSFP-HV-T | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals ABS, CISPR 32, DNV, EN 50121-4, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-32/27/6, IEC 61000-4-2/3/4/5/6/8, LR, NK, Telcordia (Bellcore), UL 60950-1 | ||
Depth 280mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Ethernet switches are designed to meet the rigorous demands of mission-critical industrial and commercial applications such as traffic control systems and maritime operations. Featuring a Gigabit and Fast Ethernet backbone, redundant ring technology, and dual isolated redundant power supplies supporting 24 or 48 VDC and 110 or 220 VAC, these switches enhance communication reliability while reducing cabling and wiring costs.
Modular design lets you choose from a variety of media combinations
Supports MXstudio for easy, visualized industrial network management
V-ON ensures millisecond-level multicast data and video network recovery
Related links
- MOXA IKS-6726A-2GTXSFP-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-24-24-T Modular Managed Ethernet Switch 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-24-T Modular Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-48-T Modular Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-48-48-T Modular Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA IKS-G6524A-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch
