MOXA IKS-6726A-2GTXSFP-24-T Modular Managed 26 Port Ethernet Switch
- RS Stock No.:
- 635-080
- Mfr. Part No.:
- IKS-6726A-2GTXSFP-24-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,053.55
(exc. VAT)
€2,525.87
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €2,053.55 |
*price indicative
- RS Stock No.:
- 635-080
- Mfr. Part No.:
- IKS-6726A-2GTXSFP-24-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 26 | |
| Number of USB Ports | 1 | |
| Switch Type | Modular Managed | |
| Number of SFP Ports | 2 | |
| Model Number | IKS-6726A-2GTXSFP-24-T | |
| Number of RJ-45 Ports | 18 | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.3ab, IEEE 802.1X, EN 50121-4, DNV, IEEE 802.1q, CISPR 32, CCS, ABS, Telcordia (Bellcore), UL 60950-1, IEEE 802.3ad, IEEE 802.1D-2004, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3u, IEEE 802.1w, IEC 60068-2-32/27/6, IEEE 802.3x, GB, IEEE 802.1s, IEEE 802.3z, LR, NK, FCC Part 15B Class A, EN 60950-1, EN 55032/24, IEEE 802.3 | |
| Width | 440mm | |
| Depth | 280mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 26 | ||
Number of USB Ports 1 | ||
Switch Type Modular Managed | ||
Number of SFP Ports 2 | ||
Model Number IKS-6726A-2GTXSFP-24-T | ||
Number of RJ-45 Ports 18 | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Standards/Approvals IEEE 802.1p, IEEE 802.3ab, IEEE 802.1X, EN 50121-4, DNV, IEEE 802.1q, CISPR 32, CCS, ABS, Telcordia (Bellcore), UL 60950-1, IEEE 802.3ad, IEEE 802.1D-2004, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3u, IEEE 802.1w, IEC 60068-2-32/27/6, IEEE 802.3x, GB, IEEE 802.1s, IEEE 802.3z, LR, NK, FCC Part 15B Class A, EN 60950-1, EN 55032/24, IEEE 802.3 | ||
Width 440mm | ||
Depth 280mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA IKS-6726A-2GTXSFP-24-24-T Modular Managed Ethernet Switch 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-48-48-T Modular Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-48-T Modular Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-HV-T Managed 26 Port Ethernet Switch
- MOXA IKS-6726A-2GTXSFP-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7826A-8GSFP-2XG-HV-HV-T Layer 3 Managed 26 Port Ethernet Switch
