MOXA RKS-G4028-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet

Subtotal (1 unit)*

€4,259.83

(exc. VAT)

€5,239.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,259.83

*price indicative

RS Stock No.:
633-560
Mfr. Part No.:
RKS-G4028-4GS-2HV-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

28

Product Type

PoE Injector

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

RKS-G4028-4GS-2HV-T

Desktop/Rack Mount

Rack

Standards/Approvals

EN IEC 62368-1, IEC 61000-4-5, IEC 60950-1, IEC 60068-2-32, Telcordia (Bellcore), IEC 60068-2-6, GB, CISPR 32, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 62368-1, EN 50121-4, IEC 60068-2-27, UL 62368-1, IEC 61850-3, NEMA TS2, IEC 61000-4-4, IEC 61000-4-6, UL 61010, EN 55032/35, FCC Part 15B Class A, IEC 62443-4-2, IEC 61000-4-11, IEEE 1613, IEC 61000-4-8

Width

440mm

Depth

300mm

COO (Country of Origin):
TW
The Moxa Europe Modular Managed Ethernet switch built for mission-critical industrial networks such as power substations, rail systems, and intelligent transportation. With dual isolated power inputs and a -40 to 75°C operating range, it’s engineered for high reliability in extreme environments. Its hardware-based IEEE 1588v2 PTP and IEC 62443-4-2 cybersecurity compliance make it a future-ready for time-sensitive and secure industrial applications.

High EMC immunity

Turbo Ring and Turbo Chain for network redundancy

IP30 protection rating

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy