MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet

Subtotal (1 unit)*

€4,479.10

(exc. VAT)

€5,509.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,479.10

*price indicative

RS Stock No.:
633-563
Mfr. Part No.:
RKS-G4028-4GS-LV-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

28

Switch Type

Managed

Power Over Ethernet

Yes

Model Number

RKS-G4028-4GS-LV-T

Desktop/Rack Mount

Rack

Width

440mm

Standards/Approvals

IEEE 802.1X, NEMA TS2, IEC 60068-2-27, IEC 61850-3, EN 55032/35, IEEE 802.3z, GB, IEC 60068-2-32, FCC Part 15B Class A, UL 62368-1, IEEE 802.3, IEEE 802.1s, IEC 62368-1, Telcordia (Bellcore), IEEE 802.3ad, IEEE 1613, CISPR 32, IEEE 802.1w, IEEE 802.1p, IEC 60068-2-6, EN 61000-6-2/-6-4, UL 61010, IEC 62443-4-2 Security Level 2, IEEE 802.3x, IEC 60950-1, IEEE 802.1D-2004, EN IEC 62368-1, IEEE 802.3ab, IEEE 802.1q, EN 50121-4, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.3u

Depth

300mm

COO (Country of Origin):
TW
The Moxa Europe Modular Managed Ethernet switch built for mission-critical industrial networks such as power substations, rail systems, and intelligent transportation. With dual isolated power inputs and a -40 to 75°C operating range, it’s engineered for high reliability in extreme environments. Its hardware-based IEEE 1588v2 PTP and IEC 62443-4-2 cybersecurity compliance make it a future-ready for time-sensitive and secure industrial applications.

High EMC immunity

Turbo Ring and Turbo Chain for network redundancy

IP30 protection rating

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy