MOXA EDS-4009-3SSC-HV Managed 9 Port Ethernet Switch
- RS Stock No.:
- 633-621
- Mfr. Part No.:
- EDS-4009-3SSC-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,658.40
(exc. VAT)
€3,269.83
(inc. VAT)
- Ready to ship from 27 July 2027
Units | Per unit |
|---|---|
| 1 + | €2,658.40 |
*price indicative
- RS Stock No.:
- 633-621
- Mfr. Part No.:
- EDS-4009-3SSC-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Model Number | EDS-4009-3SSC-HV | |
| Depth | 120mm | |
| Height | 140mm | |
| Width | 55mm | |
| Standards/Approvals | ABS, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, UL 61010-2-201 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Model Number EDS-4009-3SSC-HV | ||
Depth 120mm | ||
Height 140mm | ||
Width 55mm | ||
Standards/Approvals ABS, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, UL 61010-2-201 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4009-3SSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-LV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV Managed 9 Port Ethernet Switch
