MOXA EDS-4009-3SSC-LV-T Managed 9 Port Ethernet Switch
- RS Stock No.:
- 633-625
- Mfr. Part No.:
- EDS-4009-3SSC-LV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,686.72
(exc. VAT)
€3,304.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,686.72 |
*price indicative
- RS Stock No.:
- 633-625
- Mfr. Part No.:
- EDS-4009-3SSC-LV-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Model Number | EDS-4009-3SSC-LV-T | |
| Height | 140mm | |
| Depth | 120mm | |
| Width | 55mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Model Number EDS-4009-3SSC-LV-T | ||
Height 140mm | ||
Depth 120mm | ||
Width 55mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Europe 9-port managed Ethernet switches designed to deliver enhanced reliability and network availability through support for redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP. These switches are ideal for demanding industrial applications including video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), all of which benefit from a robust and scalable network backbone.
Wide range of power input options for flexible deployment
Compact and flexible housing design to fit into confined spaces
Supports MXstudio for easy, visualized industrial network management
IEC 62443-4-2 Security Level 2 certified
Related links
- MOXA EDS-4009-3SSC-LV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-HV Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV Managed 9 Port Ethernet Switch
