MOXA EDS-518E-SS-SC-4GTXSFP Managed 18 Port Ethernet Switch
- RS Stock No.:
- 633-643
- Mfr. Part No.:
- EDS-518E-SS-SC-4GTXSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,630.04
(exc. VAT)
€3,234.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,630.04 |
*price indicative
- RS Stock No.:
- 633-643
- Mfr. Part No.:
- EDS-518E-SS-SC-4GTXSFP
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 2 | |
| Switch Type | Managed | |
| Model Number | EDS-518E-SS-SC-4GTXSFP | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 14 | |
| Height | 135mm | |
| Depth | 137mm | |
| Width | 94mm | |
| Standards/Approvals | LR, ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, NK, UL 508 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 2 | ||
Switch Type Managed | ||
Model Number EDS-518E-SS-SC-4GTXSFP | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 14 | ||
Height 135mm | ||
Depth 137mm | ||
Width 94mm | ||
Standards/Approvals LR, ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, NK, UL 508 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit managed Ethernet switches in the feature 4 combo Gigabit ports with built-in RJ45 or SFP slots for high-speed fiber-optic communication. With 14 fast Ethernet ports offering a mix of copper and fiber options, the series provides enhanced flexibility for network design and deployment. Redundancy technologies such as Turbo Ring, Turbo Chain, RSTP, and MSTP improve the reliability and availability of your network backbone. It also includes advanced management and security features. Designed for harsh industrial environments with limited installation space and high protection demands, it is ideal for applications in maritime, railway wayside, oil and gas, factory automation, and process automation.
Port Trunking for optimum bandwidth utilization
Port mirroring for online debugging
Automatic warning by exception through email and relay output
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Related links
- MOXA EDS-518E-SS-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-ST-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP-T Managed 18 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-518E-MM-ST-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
