MOXA EDS-518E-SS-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- RS Stock No.:
- 633-645
- Mfr. Part No.:
- EDS-518E-SS-SC-4GTXSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,754.47
(exc. VAT)
€3,388.00
(inc. VAT)
- Ready to ship from 25 May 2027
Units | Per unit |
|---|---|
| 1 + | €2,754.47 |
*price indicative
- RS Stock No.:
- 633-645
- Mfr. Part No.:
- EDS-518E-SS-SC-4GTXSFP-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 2 | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 14 | |
| Model Number | EDS-518E-SS-SC-4GTXSFP-T | |
| Standards/Approvals | IEEE 802.1w, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, UL 508, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1X | |
| Height | 135mm | |
| Width | 94mm | |
| Depth | 137mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 2 | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 14 | ||
Model Number EDS-518E-SS-SC-4GTXSFP-T | ||
Standards/Approvals IEEE 802.1w, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, UL 508, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1X | ||
Height 135mm | ||
Width 94mm | ||
Depth 137mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-518E-SS-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP-T Managed 18 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-518E-MM-ST-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-ST-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
