MOXA EDS-528E-4GTXSFP-HV-T Managed 28 Port Ethernet Switch
- RS Stock No.:
- 633-647
- Mfr. Part No.:
- EDS-528E-4GTXSFP-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,956.49
(exc. VAT)
€3,636.48
(inc. VAT)
- Ready to ship from 24 May 2027
Units | Per unit |
|---|---|
| 1 + | €2,956.49 |
*price indicative
- RS Stock No.:
- 633-647
- Mfr. Part No.:
- EDS-528E-4GTXSFP-HV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Model Number | EDS-528E-4GTXSFP-HV-T | |
| Desktop/Rack Mount | Rack | |
| Depth | 137mm | |
| Width | 115.4mm | |
| Height | 135mm | |
| Standards/Approvals | UL 61010-2-201, Telcordia (Bellcore), IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 1613, IEC 61850-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, CISPR 32 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Model Number EDS-528E-4GTXSFP-HV-T | ||
Desktop/Rack Mount Rack | ||
Depth 137mm | ||
Width 115.4mm | ||
Height 135mm | ||
Standards/Approvals UL 61010-2-201, Telcordia (Bellcore), IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 1613, IEC 61850-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, CISPR 32 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-528E-4GTXSFP-HV Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-LV-T Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-LV Managed 28 Port Ethernet Switch
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7528A-4XG-HV-HV-T Managed 28 Port Ethernet Switch
