MOXA EDS-528E-4GTXSFP-HV Managed 28 Port Ethernet Switch
- RS Stock No.:
- 633-646
- Mfr. Part No.:
- EDS-528E-4GTXSFP-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,829.61
(exc. VAT)
€3,480.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,829.61 |
*price indicative
- RS Stock No.:
- 633-646
- Mfr. Part No.:
- EDS-528E-4GTXSFP-HV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | EDS-528E-4GTXSFP-HV | |
| Desktop/Rack Mount | Rack | |
| Width | 115.4mm | |
| Height | 135mm | |
| Depth | 137mm | |
| Standards/Approvals | FCC Part 15B Class A, IEC 60068-2-27/32/6, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, UL 61010-2-201, CISPR 32, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number EDS-528E-4GTXSFP-HV | ||
Desktop/Rack Mount Rack | ||
Width 115.4mm | ||
Height 135mm | ||
Depth 137mm | ||
Standards/Approvals FCC Part 15B Class A, IEC 60068-2-27/32/6, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, UL 61010-2-201, CISPR 32, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit managed Ethernet switches are standalone, compact 28-port switches designed for flexible and high-performance network applications. They feature 4 combo Gigabit ports with built-in RJ45 or SFP slots for Gigabit fiber-optic communication and 24 fast Ethernet ports with various copper and fiber combinations. Advanced Ethernet redundancy technologies including Turbo Ring, Turbo Chain, RSTP, and MSTP enhance network reliability and backbone availability. Supporting comprehensive management and security features, it is ideal for harsh industrial environments with limited space and high protection requirements, such as maritime, railway wayside, oil and gas, factory automation, and process automation.
RMON for proactive and efficient network monitoring
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Automatic warning by exception through email and relay output
Port Trunking for optimum bandwidth utilization
Related links
- MOXA EDS-528E-4GTXSFP-HV-T Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-LV Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-LV-T Managed 28 Port Ethernet Switch
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7528A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
