MOXA EDS-611-T Managed 11 Port Ethernet Switch
- RS Stock No.:
- 633-654
- Mfr. Part No.:
- EDS-611-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,713.82
(exc. VAT)
€3,338.00
(inc. VAT)
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | €2,713.82 |
*price indicative
- RS Stock No.:
- 633-654
- Mfr. Part No.:
- EDS-611-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 11 | |
| Switch Type | Managed | |
| Model Number | EDS-611-T | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 3 | |
| Width | 125mm | |
| Height | 151mm | |
| Depth | 157.4mm | |
| Standards/Approvals | IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEEE 802.1p, IEC 61000-4-8, IEEE 802.1s, IEEE 802.1q, IEEE 802.1D-2004, UL 508, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 11 | ||
Switch Type Managed | ||
Model Number EDS-611-T | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 3 | ||
Width 125mm | ||
Height 151mm | ||
Depth 157.4mm | ||
Standards/Approvals IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEEE 802.1p, IEC 61000-4-8, IEEE 802.1s, IEEE 802.1q, IEEE 802.1D-2004, UL 508, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-611 Managed 11 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- MOXA EDS-G4012-8P-4QGS-LVA-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-G4014-6QGS-HV-T Managed 14 Port Ethernet Switch
- MOXA EDS-G509-T Managed 9 Port Ethernet Switch
