MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- RS Stock No.:
- 635-032
- Mfr. Part No.:
- EDS-505A-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,091.45
(exc. VAT)
€1,342.48
(inc. VAT)
- Ready to ship from 24 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,091.45 |
*price indicative
- RS Stock No.:
- 635-032
- Mfr. Part No.:
- EDS-505A-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-505A-T | |
| Number of RJ-45 Ports | 5 | |
| Width | 80.2mm | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 55032/35, DNV, CISPR 32, ATEX Class I Division 2, IEEE 802.3, IEEE 802.1X, IEEE 802.1s, UL 60950-1, UL 508, Telcordia (Bellcore), IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-505A-T | ||
Number of RJ-45 Ports 5 | ||
Width 80.2mm | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 55032/35, DNV, CISPR 32, ATEX Class I Division 2, IEEE 802.3, IEEE 802.1X, IEEE 802.1s, UL 60950-1, UL 508, Telcordia (Bellcore), IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-505A-MM-ST-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-SS-SC-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-SC-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A Managed 5 Port Ethernet Switch
- MOXA EDS-505A-SS-SC Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-SC Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-ST Managed 5 Port Ethernet Switch
- MOXA EDS-405A-PTP-T Managed 5 Port Ethernet Switch
