MOXA EDS-616-T Managed Layer 2 16 Port Ethernet Switch
- RS Stock No.:
- 633-656
- Mfr. Part No.:
- EDS-616-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,887.51
(exc. VAT)
€3,551.64
(inc. VAT)
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | €2,887.51 |
*price indicative
- RS Stock No.:
- 633-656
- Mfr. Part No.:
- EDS-616-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed Layer 2 | |
| Network Speed | 100Mbps | |
| Model Number | EDS-616-T | |
| Height | 185mm | |
| Depth | 157.4mm | |
| Width | 151mm | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEC 61000-4-5, UL 508, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Managed Layer 2 | ||
Network Speed 100Mbps | ||
Model Number EDS-616-T | ||
Height 185mm | ||
Depth 157.4mm | ||
Width 151mm | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEC 61000-4-5, UL 508, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-616 Managed 16 Port Ethernet Switch
- MOXA ICS-G7828A-4XG-HV-HV-T Managed Layer 3 28 Port Ethernet Switch
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-G4012-8P-4QGS-LVA-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-G4014-6QGS-HV-T Managed 14 Port Ethernet Switch
