MOXA EDS-619 Managed 19 Port Ethernet Switch
- RS Stock No.:
- 633-658
- Mfr. Part No.:
- EDS-619-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,690.70
(exc. VAT)
€4,539.56
(inc. VAT)
- Ready to ship from 21 June 2027
Units | Per unit |
|---|---|
| 1 + | €3,690.70 |
*price indicative
- RS Stock No.:
- 633-658
- Mfr. Part No.:
- EDS-619-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 19 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Number of SFP Ports | 3 | |
| Model Number | EDS-619 | |
| Number of RJ-45 Ports | 16 | |
| Height | 157.4mm | |
| Standards/Approvals | IEEE 802.3x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL 508, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEEE 802.3u, IEEE 802.3ad | |
| Depth | 151mm | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 19 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Number of SFP Ports 3 | ||
Model Number EDS-619 | ||
Number of RJ-45 Ports 16 | ||
Height 157.4mm | ||
Standards/Approvals IEEE 802.3x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL 508, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS, IEEE 802.3u, IEEE 802.3ad | ||
Depth 151mm | ||
Width 185mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-619 Modular Managed 19 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
