MOXA Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 255-1872
- Mfr. Part No.:
- EDS-316-S-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,082.32
(exc. VAT)
€1,331.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,082.32 |
*price indicative
- RS Stock No.:
- 255-1872
- Mfr. Part No.:
- EDS-316-S-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | 60950-1, 61000-4, 802.3u, 802.3x, ATEX, UL 508, CE, Class I Division 2, CSA C22.2 No. 60950-1, FCC, IEC 60068, IEEE 802.3, MIL-HDBK-217F, UL | |
| Height | 80.1mm | |
| Width | 135mm | |
| Depth | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals 60950-1, 61000-4, 802.3u, 802.3x, ATEX, UL 508, CE, Class I Division 2, CSA C22.2 No. 60950-1, FCC, IEC 60068, IEEE 802.3, MIL-HDBK-217F, UL | ||
Height 80.1mm | ||
Width 135mm | ||
Depth 105mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
