MOXA EDS-G4008-HV Managed 8 Port Ethernet Switch
- RS Stock No.:
- 633-659
- Mfr. Part No.:
- EDS-G4008-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,118.82
(exc. VAT)
€2,606.15
(inc. VAT)
- Ready to ship from 20 July 2027
Units | Per unit |
|---|---|
| 1 + | €2,118.82 |
*price indicative
- RS Stock No.:
- 633-659
- Mfr. Part No.:
- EDS-G4008-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Model Number | EDS-G4008-HV | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | NK, ABS, ATEX, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEx Class I Division 2, IEEE 1613 Class 1, Telcordia Standard SR-332, UL 61010-2-201, LR, NEMA TS2 | |
| Width | 55mm | |
| Height | 140mm | |
| Depth | 120mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Model Number EDS-G4008-HV | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals NK, ABS, ATEX, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEx Class I Division 2, IEEE 1613 Class 1, Telcordia Standard SR-332, UL 61010-2-201, LR, NEMA TS2 | ||
Width 55mm | ||
Height 140mm | ||
Depth 120mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-G4008-HV-T Managed 8 Port Ethernet Switch
- MOXA EDS-G4008-LV-T Managed 8 Port Ethernet Switch
- MOXA EDS-4008-2SSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-HV Managed 8 Port Ethernet Switch Power Over Ethernet
