MOXA EDS-G4008-HV-T Managed 8 Port Ethernet Switch
- RS Stock No.:
- 633-660
- Mfr. Part No.:
- EDS-G4008-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,282.68
(exc. VAT)
€2,807.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,282.68 |
*price indicative
- RS Stock No.:
- 633-660
- Mfr. Part No.:
- EDS-G4008-HV-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Model Number | EDS-G4008-HV-T | |
| Number of RJ-45 Ports | 8 | |
| Height | 140mm | |
| Depth | 120mm | |
| Standards/Approvals | CISPR 32, ABS, ATEX, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, LR, NEMA TS2, NK, Telcordia Standard SR-332, UL 61010-2-201 | |
| Width | 55mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Model Number EDS-G4008-HV-T | ||
Number of RJ-45 Ports 8 | ||
Height 140mm | ||
Depth 120mm | ||
Standards/Approvals CISPR 32, ABS, ATEX, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1 (LVD), FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, LR, NEMA TS2, NK, Telcordia Standard SR-332, UL 61010-2-201 | ||
Width 55mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8-port full Gigabit managed Ethernet switches are equipped with 8 Gigabit Ethernet ports, making them ideal for upgrading existing networks to Gigabit speed or building a new high-performance full Gigabit backbone. The increased bandwidth supports fast transmission of large data volumes and triple-play services. Featuring redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP, these switches enhance system reliability and improve network backbone availability. Designed for demanding applications like video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), it provides a robust and scalable networking solution.
Wide range of power input options for flexible deployment
Compact and flexible housing design to fit into confined spaces
Supports MXstudio for easy, visualized industrial network management
IEC 62443-4-2 Security Level 2 certified
Related links
- MOXA EDS-G4008-HV Managed 8 Port Ethernet Switch
- MOXA EDS-G4008-LV-T Managed 8 Port Ethernet Switch
- MOXA EDS-4008-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
