MOXA ICS-G7748A-HV-HV Modular Managed Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 633-682
- Mfr. Part No.:
- ICS-G7748A-HV-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€14,521.30
(exc. VAT)
€17,861.20
(inc. VAT)
- Ready to ship from 20 May 2027
Units | Per unit |
|---|---|
| 1 + | €14,521.30 |
*price indicative
- RS Stock No.:
- 633-682
- Mfr. Part No.:
- ICS-G7748A-HV-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 48 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Modular Managed Ethernet Switch | |
| Number of SFP Ports | 48 | |
| Desktop/Rack Mount | Rack | |
| Model Number | ICS-G7748A-HV-HV | |
| Number of RJ-45 Ports | 48 | |
| Height | 176mm | |
| Standards/Approvals | IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, Telcordia (Bellcore), UL 61010-2-201, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4, CISPR 32, EN 50121-4, EN 55032/35, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6 | |
| Width | 440mm | |
| Depth | 523.8mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 48 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Modular Managed Ethernet Switch | ||
Number of SFP Ports 48 | ||
Desktop/Rack Mount Rack | ||
Model Number ICS-G7748A-HV-HV | ||
Number of RJ-45 Ports 48 | ||
Height 176mm | ||
Standards/Approvals IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, Telcordia (Bellcore), UL 61010-2-201, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4, CISPR 32, EN 50121-4, EN 55032/35, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6 | ||
Width 440mm | ||
Depth 523.8mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA ICS-G7848A-HV-HV Modular Managed Layer 3 Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7750A-2XG-HV-HV Modular Managed Ethernet Switch 50 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7752A-4XG-HV-HV Modular Managed Ethernet Switch 52 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7852A-4XG-HV-HV Modular Layer 3 Managed 52 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7850A-2XG-HV-HV Layer 3 Modular Managed 50 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
