Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-856
- Distrelec Article No.:
- 304-20-690
- Mfr. Part No.:
- GS-6311-48P6X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,269.14
(exc. VAT)
€1,561.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,269.14 |
*price indicative
- RS Stock No.:
- 641-856
- Distrelec Article No.:
- 304-20-690
- Mfr. Part No.:
- GS-6311-48P6X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 48 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | GS-6311-48P6X | |
| Number of RJ-45 Ports | 48 | |
| Width | 440mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Depth | 207mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 48 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number GS-6311-48P6X | ||
Number of RJ-45 Ports 48 | ||
Width 440mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Depth 207mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch comes with 10Gbps uplink capability for various kinds of network applications and flexible deployment. It features 48 10/100/1000BASE-T copper ports supporting 802.3at PoE+ injector function, a total PoE power budget of up to 600 watts and 6 extra 1G/10GBASE-X SFP+ fiber ports that are flexibly designed to extend the connection distance. It provides a quick, safe and cost-effective Power over Ethernet network solution to IP security surveillance for small businesses and enterprises.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Related links
- Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-5220-8UP2T2X Managed Switch 10 Port RJ45 Power Over Ethernet
- Planet XGS-6311-12X Managed Switch 12 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet SGS-6341-16S8C4XR Managed Switch 24 Port RJ45 Power Over Ethernet
