MOXA IM-6700A-2SSC4TX Network Switch 6 Port PoE Injector
- RS Stock No.:
- 633-696
- Mfr. Part No.:
- IM-6700A-2SSC4TX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€663.40
(exc. VAT)
€815.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.40 |
*price indicative
- RS Stock No.:
- 633-696
- Mfr. Part No.:
- IM-6700A-2SSC4TX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 6 | |
| Product Type | PoE Injector | |
| Switch Type | Network Switch | |
| Model Number | IM-6700A-2SSC4TX | |
| Width | 105.6mm | |
| Standards/Approvals | Telcordia (Bellcore), IEEE 802.3af/at, GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 6 | ||
Product Type PoE Injector | ||
Switch Type Network Switch | ||
Model Number IM-6700A-2SSC4TX | ||
Width 105.6mm | ||
Standards/Approvals Telcordia (Bellcore), IEEE 802.3af/at, GB | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet modules are designed for modular managed rack-mountable switches. Each slot supports up to 8 ports with TX, MSC, SSC, and MST media types. The module adds PoE capability to the switches and the modular design ensures flexibility to meet diverse industrial application requirements.
Low Power Consumption
Fast Ethernet Support
Fiber Optic Interfaces
Wide Operating Temperature
Modular design lets you choose from a variety of media combinations
Related links
- MOXA IM-6700A-6MSC Managed 6 Port PoE Injector
- MOXA IM-6700A-6SSC Managed 6 Port PoE Injector
- MOXA IM-6700A-6MST Managed 6 Port PoE Injector
- MOXA IM-6700A-4MST2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-2MST4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4SSC2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4MSC2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-2MSC4TX Managed 6 Port PoE Injector Power Over Ethernet
