MOXA IM-6700A-4MST2TX Network Switch 6 Port PoE Injector

Subtotal (1 unit)*

€583.43

(exc. VAT)

€717.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€583.43

*price indicative

RS Stock No.:
633-698
Mfr. Part No.:
IM-6700A-4MST2TX
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

6

Product Type

PoE Injector

Switch Type

Network Switch

Model Number

IM-6700A-4MST2TX

Standards/Approvals

Telcordia (Bellcore), GB, IEEE 802.3af/at

Width

105.6mm

COO (Country of Origin):
TW
The Moxa Europe Fast Ethernet modules are designed for modular managed rack-mountable switches. Each slot supports up to 8 ports with TX, MSC, SSC, and MST media types. The module adds PoE capability to the switches and the modular design ensures flexibility to meet diverse industrial application requirements.

Low Power Consumption

Fast Ethernet Support

Fiber Optic Interfaces

Wide Operating Temperature

Modular design lets you choose from a variety of media combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy