MOXA LM-7000H-4TX Network Switch 4 Port PoE Injector

Subtotal (1 unit)*

€444.47

(exc. VAT)

€546.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€444.47

*price indicative

RS Stock No.:
633-721
Mfr. Part No.:
LM-7000H-4TX
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

4

Switch Type

Network Switch

Model Number

LM-7000H-4TX

Standards/Approvals

IEC 61850-3, IEEE 1613, IEC 62439-3 Clause 4 (PRP) and Clause 5 (HSR), Telcordia (Bellcore), GB standards

COO (Country of Origin):
TW
The Moxa Europe Fast Ethernet module offer 4 10/100BaseT(X) P ports for powering edge devices directly through the network. With a rugged build and -40 to 85°C operating range, it’s engineered for deployment in harsh industrial environments. Its hot-swappable design ensures seamless maintenance without disrupting network operations.

IEC 61850 3 and IEEE 1613 compliant

IEC 62439 3 Clause 4 and Clause 5 compliant

Telcordia and GB compliant

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy