MOXA LM-7000H-4GPoE Network Switch 4 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-716
- Mfr. Part No.:
- LM-7000H-4GPoE
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,082.23
(exc. VAT)
€1,331.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,082.23 |
*price indicative
- RS Stock No.:
- 633-716
- Mfr. Part No.:
- LM-7000H-4GPoE
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 4 | |
| Switch Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Model Number | LM-7000H-4GPoE | |
| Standards/Approvals | IEC 61850-3, IEEE 1613, IEC 62439-3 Clause 4 (PRP) and Clause 5 (HSR), Telcordia (Bellcore), GB standards | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 4 | ||
Switch Type Network Switch | ||
Power Over Ethernet Yes | ||
Model Number LM-7000H-4GPoE | ||
Standards/Approvals IEC 61850-3, IEEE 1613, IEC 62439-3 Clause 4 (PRP) and Clause 5 (HSR), Telcordia (Bellcore), GB standards | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet module offer high-reliability networking with PRP/HSR redundancy. It features 4 100/1000BaseT(X) PoE Ports, enabling flexible deployment across the network. Its hot-swappable design and -40 to 85°C operating range make it ideal for power, transportation, and surveillance systems.
IEC 61850 3 and IEEE 1613 compliant
IEC 62439 3 Clause 4 and Clause 5 compliant
Telcordia and GB compliant
CE compliant
Related links
- MOXA LM-7000H-4PoE 4 Port PoE Injector Power Over Ethernet
- MOXA LM-7000H-4GTX 4 Port PoE Injector
- MOXA LM-7000H-4GSFP 4 Port PoE Injector
- MOXA LM-7000H-4TX 4 Port PoE Injector
- MOXA LM-7000H-2GPHR 2 Port PoE Injector
- MOXA IM-G7000A-4GTX 4 Port PoE Injector Power Over Ethernet
- MOXA IM-G7000A-4PoE 4 Port PoE Injector Power Over Ethernet
- MOXA IM-G7000A-4GSFP 4 Port PoE Injector Power Over Ethernet
