MOXA PT-G510-8GTX-PHR-WV Managed 10 Port PoE Injector
- RS Stock No.:
- 634-896
- Mfr. Part No.:
- PT-G510-8GTX-PHR-WV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,326.06
(exc. VAT)
€4,091.05
(inc. VAT)
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | €3,326.06 |
*price indicative
- RS Stock No.:
- 634-896
- Mfr. Part No.:
- PT-G510-8GTX-PHR-WV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 10 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Model Number | PT-G510-8GTX-PHR-WV | |
| Height | 148mm | |
| Standards/Approvals | IEC 61850-3 Edition 2 Class 2, IEC 62439-3 Clause 4 (PRP) and Clause 5 (HSR), IEEE 1588, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.1w, IEEE 802.1p, IEEE 802.1q, IEEE 802.1X, IEEE 802.3ad, IEEE 802.3x, EN 55032/35, CISPR 32, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, EN 61000-4-11, IEEE 1613, EN 50121-4, DNV, IEC 60945, IEC 62368-1, UL 62368-1, Telcordia (Bellcore) Standard TR/SR | |
| Depth | 120mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 10 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Model Number PT-G510-8GTX-PHR-WV | ||
Height 148mm | ||
Standards/Approvals IEC 61850-3 Edition 2 Class 2, IEC 62439-3 Clause 4 (PRP) and Clause 5 (HSR), IEEE 1588, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.1w, IEEE 802.1p, IEEE 802.1q, IEEE 802.1X, IEEE 802.3ad, IEEE 802.3x, EN 55032/35, CISPR 32, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, EN 61000-4-11, IEEE 1613, EN 50121-4, DNV, IEC 60945, IEC 62368-1, UL 62368-1, Telcordia (Bellcore) Standard TR/SR | ||
Depth 120mm | ||
Width 74mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA PT-G510-8GTX-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-HV-CT Managed 10 Port PoE Injector
