MOXA RKS-G4028-4GT-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-911
- Mfr. Part No.:
- RKS-G4028-4GT-LV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,344.82
(exc. VAT)
€5,344.13
(inc. VAT)
- Ready to ship from 21 June 2027
Units | Per unit |
|---|---|
| 1 + | €4,344.82 |
*price indicative
- RS Stock No.:
- 634-911
- Mfr. Part No.:
- RKS-G4028-4GT-LV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 4 | |
| Model Number | RKS-G4028-4GT-LV-T | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEC 61000-4-4, IEEE 1613, EN IEC 62368-1, EN 55032/35, IEC 61000-4-2, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-11, UL 62368-1, IEC 61000-4-3, Telcordia (Bellcore), CISPR 32, EN 61000-6-2/-6-4, IEC 60950-1, IEC 60068-2-32, GB, NEMA TS2, UL 61010, IEC 61000-4-6, IEC 62443-4-2, IEC 60068-2-27, IEC 61000-4-5, IEC 62368-1, IEC 61850-3, EN 50121-4, IEC 61000-4-8 | |
| Depth | 300mm | |
| Width | 440mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 4 | ||
Model Number RKS-G4028-4GT-LV-T | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEC 61000-4-4, IEEE 1613, EN IEC 62368-1, EN 55032/35, IEC 61000-4-2, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-11, UL 62368-1, IEC 61000-4-3, Telcordia (Bellcore), CISPR 32, EN 61000-6-2/-6-4, IEC 60950-1, IEC 60068-2-32, GB, NEMA TS2, UL 61010, IEC 61000-4-6, IEC 62443-4-2, IEC 60068-2-27, IEC 61000-4-5, IEC 62368-1, IEC 61850-3, EN 50121-4, IEC 61000-4-8 | ||
Depth 300mm | ||
Width 440mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA RKS-G4028-4GT-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
