MOXA RM-G4000-2SSC4TX Network 6 Port PoE Injector
- RS Stock No.:
- 634-920
- Mfr. Part No.:
- RM-G4000-2SSC4TX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,261.44
(exc. VAT)
€1,551.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,261.44 |
*price indicative
- RS Stock No.:
- 634-920
- Mfr. Part No.:
- RM-G4000-2SSC4TX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 6 | |
| Product Type | PoE Injector | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Model Number | RM-G4000-2SSC4TX | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | IEC 61850-3, Telcordia (Bellcore), IEEE 1613, GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 6 | ||
Product Type PoE Injector | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Model Number RM-G4000-2SSC4TX | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals IEC 61850-3, Telcordia (Bellcore), IEEE 1613, GB | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module designed for the RKS-G4000 Series rackmount switches, combining fibre and copper interfaces for flexible industrial networking. It features 2 single-mode 100BaseFX ports, making it ideal for applications requiring both long-distance and local connectivity. Engineered for harsh environments, it supports wide temperature ranges and complies with substation-grade standards for reliability.
Compliant with Telcordia and GB standards
CE compliant
IEC 61850 3 and IEEE 1613 compliant
5 years warranty
Related links
- MOXA RM-G4000-2MST4TX Network 6 Port PoE Injector
- MOXA RM-G4000-2MSC4TX Network 6 Port PoE Injector
- MOXA RM-G4000-4MSC2TX Network 6 Port PoE Injector
- MOXA RM-G4000-6SSC Network 6 Port PoE Injector
- MOXA RM-G4000-6MST Network 6 Port PoE Injector
- MOXA RM-G4000-6MSC Network 6 Port PoE Injector
- MOXA RM-G4000-4MST2TX Network 6 Port PoE Injector
- MOXA RM-G4000-8SFP Network 8 Port PoE Injector
