MOXA RM-G4000-6MSC Network 6 Port PoE Injector

Subtotal (1 unit)*

€1,632.24

(exc. VAT)

€2,007.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,632.24

*price indicative

RS Stock No.:
634-924
Mfr. Part No.:
RM-G4000-6MSC
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

6

Product Type

PoE Injector

Switch Type

Network

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Model Number

RM-G4000-6MSC

Standards/Approvals

GB, IEC 61850-3, Telcordia (Bellcore), IEEE 1613

COO (Country of Origin):
TW
The Moxa Europe Fast Ethernet module designed for the RKS-G4000 Series rackmount switches, combining fibre and copper interfaces for flexible industrial networking. It features 6 multi-mode 100BaseFX ports, making it ideal for applications requiring both long-distance and local connectivity. Engineered for harsh environments, it supports wide temperature ranges and complies with substation-grade standards for reliability.

Compliant with Telcordia and GB standards

CE compliant

IEC 61850 3 and IEEE 1613 compliant

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy