MOXA RM-G4000-8TX Network 8 Port PoE Injector
- RS Stock No.:
- 634-933
- Mfr. Part No.:
- RM-G4000-8TX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€503.24
(exc. VAT)
€618.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.24 |
*price indicative
- RS Stock No.:
- 634-933
- Mfr. Part No.:
- RM-G4000-8TX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 8 | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | RM-G4000-8TX | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEC 61850-3, GB, IEEE 1613, Telcordia (Bellcore) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 8 | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number RM-G4000-8TX | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEC 61850-3, GB, IEEE 1613, Telcordia (Bellcore) | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module designed for the RKS-G4000 Series rackmount switches, offering industrial-grade PoE functionality for powering network devices. With 8 10/100BaseT(X) ports, it supports high-speed data transmission and power delivery in rugged environments. Its smart PoE management and surge protection make it ideal for automation, surveillance, and transportation systems.
Compliant with Telcordia and GB standards
CE compliant
IEC 61850 3 and IEEE 1613 compliant
5 years warranty
Related links
- MOXA RM-G4000-8SFP Network 8 Port PoE Injector
- MOXA RM-G4000-8GTX Network 8 Port PoE Injector
- MOXA RM-G4000-8GSFP Network 8 Port PoE Injector
- MOXA RM-G4000-8PoE Network 8 Port PoE Injector Power Over Ethernet
- MOXA RM-G4000-8GPoE Network 8 Port PoE Injector Power Over Ethernet
- MOXA RM-G4000-4MSC2TX Network 6 Port PoE Injector
- MOXA RM-G4000-2SSC4TX Network 6 Port PoE Injector
- MOXA RM-G4000-2MSC4TX Network 6 Port PoE Injector
