MOXA EDS-4014-4GS-2QGS-LV Managed 14 Port Ethernet Switch

Subtotal (1 unit)*

€2,069.56

(exc. VAT)

€2,545.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,069.56

*price indicative

RS Stock No.:
635-020
Mfr. Part No.:
EDS-4014-4GS-2QGS-LV
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

14

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Number of SFP Ports

6

Number of RJ-45 Ports

8

Model Number

EDS-4014-4GS-2QGS-LV

Standards/Approvals

IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, EN 62368-1 (LVD), EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, Class I Division 2, CISPR 32, ATEX, ABS, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, UL 61010-2-201

Width

55mm

Depth

122.5mm

Height

140mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches are built to increase system reliability and ensure continuous network availability with support for redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP. These switches are specifically designed for demanding applications including video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), providing a robust and scalable backbone for critical industrial networks.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy, visualized industrial network management

IEC 62443-4-2 Security Level 2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy