MOXA EDS-G4014-6QGS-HV Managed 14 Port Ethernet Switch
- RS Stock No.:
- 635-052
- Mfr. Part No.:
- EDS-G4014-6QGS-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,466.50
(exc. VAT)
€4,263.80
(inc. VAT)
- Ready to ship from 12 July 2027
Units | Per unit |
|---|---|
| 1 + | €3,466.50 |
*price indicative
- RS Stock No.:
- 635-052
- Mfr. Part No.:
- EDS-G4014-6QGS-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 14 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-G4014-6QGS-HV | |
| Number of SFP Ports | 6 | |
| Width | 55mm | |
| Standards/Approvals | Class I Division 2, UL 61010-2-201, IEEE 802.1p, IEEE 802.1D-2004, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.1X, IEEE 1613 Class 1, IEEE 802.3, DNV, NEMA TS2, NK, IEC 60068-2-32, IEEE 802.3u, IEEE 802.3ad, EN 50121-4, IEEE 802.3ab, EN 55032/35, IECEX, EN 61000-6-2/-6-4, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3bz, EN 62368-1 (LVD), IEEE 802.3x, IEEE 802.3z, IEC 62443-4-2 Security Level 2, IEC 61850-3, FCC Part 15B Class A, IEEE 802.1q, ABS, ATEX, CISPR 32, LR | |
| Height | 140mm | |
| Depth | 122.5mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 14 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-G4014-6QGS-HV | ||
Number of SFP Ports 6 | ||
Width 55mm | ||
Standards/Approvals Class I Division 2, UL 61010-2-201, IEEE 802.1p, IEEE 802.1D-2004, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.1X, IEEE 1613 Class 1, IEEE 802.3, DNV, NEMA TS2, NK, IEC 60068-2-32, IEEE 802.3u, IEEE 802.3ad, EN 50121-4, IEEE 802.3ab, EN 55032/35, IECEX, EN 61000-6-2/-6-4, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3bz, EN 62368-1 (LVD), IEEE 802.3x, IEEE 802.3z, IEC 62443-4-2 Security Level 2, IEC 61850-3, FCC Part 15B Class A, IEEE 802.1q, ABS, ATEX, CISPR 32, LR | ||
Height 140mm | ||
Depth 122.5mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-G4014-6QGS-HV-T Managed 14 Port Ethernet Switch
- MOXA EDS-G4014-6QGS-LV-T Managed 14 Port Ethernet Switch
- MOXA EDS-G4014-6QGS-LV Managed 14 Port Ethernet Switch
- MOXA EDS-4014-4GS-2QGS-HV Managed 14 Port Ethernet Switch
- MOXA EDS-4014-4GS-2QGS-HV-T Managed 14 Port Ethernet Switch
- MOXA EDS-4014-4GS-2QGS-LV Managed 14 Port Ethernet Switch
- MOXA EDS-4014-4GS-2QGS-LV-T Managed 14 Port Ethernet Switch
- MOXA EDS-4008-2MSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
