MOXA EDS-G509-T Managed 9 Port Ethernet Switch
- RS Stock No.:
- 635-059
- Mfr. Part No.:
- EDS-G509-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,056.01
(exc. VAT)
€2,528.89
(inc. VAT)
- Ready to ship from 15 April 2027
Units | Per unit |
|---|---|
| 1 + | €2,056.01 |
*price indicative
- RS Stock No.:
- 635-059
- Mfr. Part No.:
- EDS-G509-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Switch Type | Managed | |
| Number of SFP Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-G509-T | |
| Number of RJ-45 Ports | 4 | |
| Height | 135mm | |
| Standards/Approvals | EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ABS, GB, FCC Part 15B Class A, IEC 60068-2-32, IEC 60068-2-27, UL 508, Telcordia (Bellcore), NK, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6 | |
| Depth | 107mm | |
| Width | 87.1mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Switch Type Managed | ||
Number of SFP Ports 5 | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-G509-T | ||
Number of RJ-45 Ports 4 | ||
Height 135mm | ||
Standards/Approvals EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ABS, GB, FCC Part 15B Class A, IEC 60068-2-32, IEC 60068-2-27, UL 508, Telcordia (Bellcore), NK, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6 | ||
Depth 107mm | ||
Width 87.1mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-G509 Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-LV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3SSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV-T Managed 9 Port Ethernet Switch
- MOXA EDS-4009-3MST-HV Managed 9 Port Ethernet Switch
