Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 640-467
- Mfr. Part No.:
- WGS-4215-8HP2S
- Manufacturer:
- Planet
Subtotal (1 unit)*
€530.04
(exc. VAT)
€651.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.04 |
*price indicative
- RS Stock No.:
- 640-467
- Mfr. Part No.:
- WGS-4215-8HP2S
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Model Number | WGS-4215-8HP2S | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | 100BASE-TX, 10BASE-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u, FCC, IEEE 802.3ab, RoHS | |
| Depth | 140mm | |
| Height | 36mm | |
| Width | 245mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Model Number WGS-4215-8HP2S | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals 100BASE-TX, 10BASE-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u, FCC, IEEE 802.3ab, RoHS | ||
Depth 140mm | ||
Height 36mm | ||
Width 245mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Switch features intelligent PoE functions to improve the availability of industrial applications. It provides IPv6/IPv4 dual stack management and built-in L2/L4 Gigabit switching engine along with four 10/100/1000BASE-T ports featuring 95-watt 802.3bt PoE++, four 10/100/1000BASE-T ports featuring 36-watt 802.3at PoE+ and 2 additional Gigabit TP/SFP combo port. With a total power budget of up to 360 watts for different kinds of PoE applications, and featuring networking speed and operating temperature ranging from -40 to 75 degrees C in a compact but rugged IP30 metal housing, it is an ideal solution that meets the demands for all network applications.
IP30 metal case
Supports 40 to 75 degrees C operating temperature
Supports ESD 6KV DC Ethernet protection
Slim size with fixed wall mounted design
Up to 4 IEEE 802.3bt devices powered
Up to 8 IEEE 802.3af/802.3at devices powered
Related links
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-4UP4T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
