Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-854
- Mfr. Part No.:
- GS-6311-24HP4X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,076.98
(exc. VAT)
€1,324.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,076.98 |
*price indicative
- RS Stock No.:
- 641-854
- Mfr. Part No.:
- GS-6311-24HP4X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | GS-6311-24HP4X | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 207mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number GS-6311-24HP4X | ||
Height 44mm | ||
Width 440mm | ||
Depth 207mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch comes with 10Gbps uplink capability for various kinds of network applications and flexible deployment. It features 24 10/100/1000BASE-T copper ports with port 1 to port 8 supporting 802.3bt PoE++, and port 9 to port 24 supporting 802.3at PoE+ injector function. It also includes a total PoE power budget of up to 480 watts and 4 extra 1G/10GBASE-X SFP+ fiber ports that are flexibly designed to extend the connection distance. It provides a quick, safe and cost-effective Power over Ethernet network solution to IP security surveillance for small businesses and enterprises.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Related links
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
