Trendnet TI-PGLC50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 649-602
- Mfr. Part No.:
- TI-PGLC50
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€85.84
(exc. VAT)
€105.58
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.84 |
*price indicative
- RS Stock No.:
- 649-602
- Mfr. Part No.:
- TI-PGLC50
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Model Number | TI-PGLC50 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Height | 100.5mm | |
| Standards/Approvals | NDAA, CE, EN 60068-2-27, EN 60068-2-32, EN 60068-2-6, FCC, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, TAA | |
| Width | 59mm | |
| Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Model Number TI-PGLC50 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Height 100.5mm | ||
Standards/Approvals NDAA, CE, EN 60068-2-27, EN 60068-2-32, EN 60068-2-6, FCC, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, TAA | ||
Width 59mm | ||
Depth 81mm | ||
- COO (Country of Origin):
- TW
The Trendnet 5-Port Industrial Gigabit PoE+ DIN-Rail Mini Switch is engineered for robust performance in demanding environments. This compact solution is designed to reliably deliver power and data simultaneously, ensuring seamless connectivity for a range of industrial applications. Its rugged IP30-rated metal housing not only protects the internal components from dust and impact but is also capable of withstanding extreme temperatures from -40° to 75°C. This mini switch is an ideal partner for high-power devices, combining four PoE+ ports with an additional gigabit port, offering a reliable network backbone while meeting the needs of modern industrial setups. With its compact design, this switch can easily integrate into space-constrained environments, ensuring no compromise on performance or efficiency.
Rugged IP30-rated metal case ensures durability in harsh settings
Supports both DIN-Rail and wall mounting for versatile installation options
Delivers a remarkable power budget, enabling connectivity for multiple devices
Compact dimensions facilitate easy integration into tight spaces
Built to endure extreme temperatures, ensuring consistent performance
Designed to operate quietly, minimising disruption in sensitive environments
Incorporates ESD protection to safeguard against electrical surges
Supports auto-negotiation for seamless device connectivity
Advanced shock and vibration resistance enhances reliability in mobile applications
Easy installation with a removable terminal block for power input
Related links
- Trendnet TI-XPG50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TE-FP051 (EU) Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G50UP Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-UPG62 Unmanaged 7 Port Gigabit Switch Power Over Ethernet
