Trendnet TEG-S50g Unmanaged 5 Port Gigabit Switch
- RS Stock No.:
- 649-662
- Mfr. Part No.:
- TEG-S50g
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.92 |
*price indicative
- RS Stock No.:
- 649-662
- Mfr. Part No.:
- TEG-S50g
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-S50g | |
| Standards/Approvals | LVD, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x | |
| Height | 24mm | |
| Width | 82.5mm | |
| Depth | 46.8mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-S50g | ||
Standards/Approvals LVD, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x | ||
Height 24mm | ||
Width 82.5mm | ||
Depth 46.8mm | ||
- COO (Country of Origin):
- TW
The Trendnet 5-Port Gigabit GREENnet Mini Switch offers a compact yet powerful solution for your networking needs, designed to effortlessly enhance connectivity in any environment. With an innovative fanless design, it operates silently while providing high-bandwidth performance through its five Gigabit ports, capable of switching capacity up to 10Gbps. This mini switch utilizes GREENnet technology, automatically adjusting power consumption to optimise energy savings without the need for complex management setups. Its sturdy metal housing not only ensures durability but also features a space-saving design that allows for flexible desktop or wall-mounted installations. Ideal for small offices, home networking, or as an accessory to your tech setup, this mini switch promises seamless integration and reliable connectivity, making it a smart choice for modern users seeking efficiency.
Energy-efficient operation ensures reduced power consumption
Compact design fits easily into tight spaces and portable setups
Simplified installation process requires no configuration
Robust metal housing provides durability for long-term use
Jumbo frame support enhances performance for larger data packets
LED indicators offer clear visibility of port status for easy monitoring
Lifetime warranty guarantees quality and reliability of the device
Related links
- Trendnet TEG-S750 Network 5 Port Gigabit Switch
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG50G Network 5 Port Gigabit Switch Power Over Ethernet
- StarTech.com IES51000 Unmanaged 5 Port Gigabit Switch
- Exsys EX-6220 Unmanaged 5 Port Gigabit Switch
- Edimax GS-1005E Unmanaged 5 Port Gigabit Switch
- Edimax ES-5500G V3 Unmanaged 5 Port Gigabit Switch
- Trendnet TE-FP051 (EU) Unmanaged 5 Port Gigabit Switch Power Over Ethernet
